Parametric results for: ltc691isw#tr under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc691iswtr
Select parts from the table below to compare.
Compare
Compare
LTC691ISW#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.75 V 5.5 V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 16 05-08-1620 (SW16) compliant
LTC691ISW#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 4.75 V 5.5 V 2.5 mA 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 16 SW compliant SOIC EAR99 8542.39.00.01
LTC691ISW#TR
Linear Technology
Check for Price No Transferred 5 V 2.5 mA YES CMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL LINEAR TECHNOLOGY CORP 16 SW not_compliant SOIC
LTC691ISW#TR
Analog Devices Inc
Check for Price No Active 5 V 2.5 mA YES CMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ANALOG DEVICES INC not_compliant EAR99 8542.39.00.01