Parametric results for: ltc6912cgn-1 under Other Signal Circuits

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ltc6912cgn1
Select parts from the table below to compare.
Compare
Compare
LTC6912CGN-1#PBF
Analog Devices Inc
$4.3896 Buy No Yes Active 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 2 5.25 V 1.35 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16 05-08-1641 (GN16) compliant EAR99 8542.33.00.01 Analog Devices
LTC6912CGN-1#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 2 3.5 mA 5.25 V 1.35 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 16 GN compliant 8542.39.00.01 SSOP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
LTC6912CGN-1#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 2 5.25 V 1.35 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16 05-08-1641 (GN16) compliant EAR99 8542.33.00.01 Analog Devices
LTC6912CGN-1
Analog Devices Inc
Check for Price Buy No Obsolete 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 2 5.25 V 1.35 V COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm ANALOG DEVICES INC not_compliant 8542.39.00.01 Analog Devices SSOP,
LTC6912CGN-1
Linear Technology
Check for Price Buy No Transferred 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 2 3.5 mA 5.25 V 1.35 V COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 16 GN not_compliant 8542.39.00.01 SSOP SSOP, SSOP16,.25
LTC6912CGN-1#TR
Analog Devices Inc
Check for Price Buy No Obsolete 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 2 5.25 V 1.35 V COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm ANALOG DEVICES INC not_compliant 8542.39.00.01 SSOP,
LTC6912CGN-1#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V YES -5 V ANALOG CIRCUIT -5.25 V -1.35 V 2 5.25 V 1.35 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 16 GN compliant 8542.39.00.01 SSOP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
LTC6912CGN-1#TR
Linear Technology
Check for Price Buy No Transferred 5 V YES -5 V ANALOG CIRCUIT -5.25 V -1.35 V 2 5.25 V 1.35 V COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 16 GN not_compliant 8542.39.00.01 SSOP SSOP,