Parametric results for: ltc6655bhms8-4.096pbf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc6655bhms84096pbf
Select parts from the table below to compare.
Compare
Compare
LTC6655BHMS8-4.096#PBF
Analog Devices Inc
$10.2578 No Yes Active 4.096 V 4.0949 V 4.097 V 4.596 V 4.294 V 13.2 V 7.5 mA 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 2 ppm/°C AUTOMOTIVE 0.025 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1660 compliant Analog Devices
LTC6655BHMS8-4.096#PBF
Linear Technology
Check for Price Yes Transferred 4.096 V 4.0949 V 4.097 V 4.596 V 4.294 V 13.2 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 2 ppm/°C AUTOMOTIVE 0.025 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP 8 MS8 compliant MSOP MSOP-8 EAR99 8542.39.00.01