Parametric results for: ltc6405cms8e under Operational Amplifiers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ltc6405cms8e
Select parts from the table below to compare.
Compare
Compare
LTC6405CMS8E#TRPBF
Analog Devices Inc
Check for Price No Yes Obsolete 7 mV 750 MHz 690 V/us 23 mA 50 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES 4 µA NO NO NO NO NO 5.5 V COMMERCIAL 2700000 YES S-PDSO-G8 e3 75 dB 1 70 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC MSOP-8 8 05-08-1662 compliant EAR99 8542.33.00.01 Analog Devices
LTC6405CMS8E
Linear Technology
Check for Price No Transferred 23 mA 1 OPERATIONAL AMPLIFIER 5 V CMOS COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL LINEAR TECHNOLOGY CORP 8 MS8E not_compliant EAR99 8542.33.00.01 MSOP
LTC6405CMS8E#TRPBF
Linear Technology
Check for Price Yes Transferred 7 mV 750 MHz 690 V/us 23 mA 50 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES 4 µA NO NO NO NO NO 5.5 V COMMERCIAL 2700000 YES S-PDSO-G8 e3 75 dB 1 70 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP MSOP-8 8 MS8E compliant EAR99 8542.33.00.01 MSOP
LTC6405CMS8E#TR
Linear Technology
Check for Price No Transferred 23 mA 1 OPERATIONAL AMPLIFIER 5 V CMOS COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL LINEAR TECHNOLOGY CORP 8 MS8E not_compliant EAR99 8542.33.00.01 MSOP
LTC6405CMS8E
Analog Devices Inc
Check for Price No Active 7 mV 750 MHz 690 V/us 23 mA 50 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES 4 µA NO NO NO 5.5 V COMMERCIAL 2700000 YES S-PDSO-G8 e0 75 dB 70 °C 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC HTSSOP, TSSOP8,.19 not_compliant EAR99 8542.33.00.01
LTC6405CMS8E#TR
Analog Devices Inc
Check for Price No Obsolete 7 mV 750 MHz 690 V/us 23 mA 50 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES 4 µA NO NO NO 5.5 V COMMERCIAL 2700000 YES S-PDSO-G8 e0 75 dB 70 °C 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC HTSSOP, TSSOP8,.19 not_compliant EAR99 8542.33.00.01