Filter Your Search
1 - 2 of 2 results
![]() |
LTC6403CUD-1#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 2 mV | 200 MHz | 200 V/us | 25 µA | 12.1 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 5 µA | NO | YES | NO | -5.5 V | NO | NO | 5.5 V | INDUSTRIAL | 200000 | YES | S-PQCC-N16 | Not Qualified | e3 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | QFN | QFN-16 | 16 | UD | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC6403CUD-1#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 2 mV | 200 MHz | 200 V/us | 25 µA | 12.1 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 5 µA | NO | YES | NO | -5.5 V | NO | NO | 5.5 V | INDUSTRIAL | 200000 | YES | S-PQCC-N16 | Not Qualified | e3 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 16 | 05-08-1691 | compliant | Analog Devices |