Filter Your Search
1 - 2 of 2 results
|
LTC6081CMS8#PBF
Analog Devices Inc
|
$3.2949 | No | Yes | Active | 90 µV | 1 V/us | 40 pA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | COMMERCIAL | 3600 | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||||||||||
![]() |
LTC6081CMS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 90 µV | 1 V/us | 40 pA | 930 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | YES | 6 V | COMMERCIAL | 3600 | 316000 | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.33.00.01 |