Parametric results for: ltc490is8#tr under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc490is8tr
Select parts from the table below to compare.
Compare
Compare
LTC490IS8#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 150 ns 500 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP SOIC LEAD FREE, PLASTIC, SOIC-8 8 S8 compliant EAR99 8542.39.00.01
LTC490IS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 COMPLEMENTARY 150 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant Analog Devices
LTC490IS8#TR
Analog Devices Inc
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 COMPLEMENTARY 150 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LTC490IS8#TR
Linear Technology
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 150 ns 500 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP SOIC PLASTIC, SOIC-8 8 S8 not_compliant EAR99 8542.39.00.01