Filter Your Search
1 - 2 of 2 results
|
LTC4417IUF#PBF
Analog Devices Inc
|
$5.9181 | No | Yes | Active | 12 V | 2.5 V | 36 V | +1V | 3 | YES | YES | OV, UV THRESHOLD VOLTAGE IS 1V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | S-PQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 24 | 05-08-1697 | compliant | Analog Devices | |||||||||
|
LTC4417IUF#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 2.5 V | 36 V | 93 µA | +1V | 3 | YES | YES | OV, UV THRESHOLD VOLTAGE IS 1V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | S-PQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 24 | UF | compliant | QFN | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24 | EAR99 | 8542.39.00.01 |