Parametric results for: ltc4260cuh-trpbf under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc4260cuhtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC4260CUH#TRPBF
Analog Devices Inc
Check for Price No Yes Active 48 V 8.5 V 80 V 1 YES NO HOT SWAP CONTROLLER 1 CMOS COMMERCIAL S-PQCC-N32 e3 Not Qualified 1 70 °C 260 30 32 PLASTIC/EPOXY VQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 5 X 5 MM, LEAD FREE, PLASTIC, QFN-32 32 05-08-1693 compliant Analog Devices
LTC4260CUH#TRPBF
Linear Technology
Check for Price Yes Transferred 48 V 8.5 V 80 V 5 mA 1 YES NO HOT SWAP CONTROLLER 1 CMOS COMMERCIAL S-PQCC-N32 e3 Not Qualified 1 70 °C 260 30 32 PLASTIC/EPOXY VQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP 5 X 5 MM, LEAD FREE, PLASTIC, QFN-32 32 UH compliant QFN EAR99 8542.39.00.01