Filter Your Search
1 - 2 of 2 results
![]() |
LTC4213IDDB#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.3 V | 6 V | 3 mA | 1 | YES | YES | UNDERVOLTAGE LOCKOUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | HVSON, SOLCC8,.08,20 | 8 | DDB | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC4213IDDB#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 2.3 V | 6 V | 1 | YES | YES | UNDERVOLTAGE LOCKOUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | HVSON, | 8 | 05-08-1702 | compliant | Analog Devices |