Filter Your Search
1 - 3 of 3 results
![]() |
LTC4080EMSE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 3.75 V | 800 mA | YES | BUCK | 2.75 MHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-10 | 10 | MSE | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
![]() |
LTC4080EMSE#TR
Linear Technology
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 3.75 V | 800 mA | 5 V | 3.75 V | 5.5 V | 300 µA | YES | BUCK | 2.75 MHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | HTSSOP, TSSOP10,.19,20 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTC4080EMSE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3.75 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-10 | 10 | 05-08-1664 | compliant | Analog Devices |