Filter Your Search
1 - 2 of 2 results
![]() |
LTC4055EUF#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.35 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | OTHER | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220WGGC, QFN-16 | 16 | UF | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC4055EUF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.35 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | OTHER | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220WGGC, QFN-16 | 16 | 05-08-1692 | compliant | Analog Devices |