Parametric results for: ltc3857euh#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3857euhtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC3857EUH#TRPBF
Linear Technology
Check for Price Yes Transferred 12 V 5.1 V 38 V 4 V YES PHASE-SHIFT 900 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PQCC-N32 e3 Not Qualified 1 85 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP QFN 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 32 UH compliant EAR99 8542.39.00.01
LTC3857EUH#TRPBF
Analog Devices Inc
Check for Price No Yes Active 12 V 5.1 V 38 V 4 V YES PHASE-SHIFT 900 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PQCC-N32 e3 Not Qualified 1 85 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 32 05-08-1693 compliant Analog Devices