Filter Your Search
1 - 3 of 3 results
|
LTC3853EUJ#TRPBF
Analog Devices Inc
|
$5.9025 | No | Yes | Active | 15 V | 5 V | 24 V | 4.5 V | 150 mA | YES | PHASE-SHIFT | 830 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N40 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | 40 | 05-08-1728 | compliant | Analog Devices | ||||||
![]() |
LTC3853EUJ#TR
Linear Technology
|
Check for Price | No | No | Obsolete | 15 V | 5 V | 24 V | 4.5 V | 150 mA | YES | PHASE-SHIFT | 830 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N40 | e0 | Not Qualified | 1 | 85 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | HVQCCN, LCC40,.24SQ,20 | 40 | not_compliant | QFN | EAR99 | 8542.39.00.01 | ||||||
![]() |
LTC3853EUJ#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 5 V | 24 V | 4.5 V | 150 mA | YES | PHASE-SHIFT | 830 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N40 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | 40 | UJ | compliant | QFN | EAR99 | 8542.39.00.01 |