Parametric results for: ltc3835idhc-1#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3835idhc1trpbf
Select parts from the table below to compare.
Compare
Compare
LTC3835IDHC-1#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 36 V 4 V 3 A YES PUSH-PULL 580 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-N16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVSON SOLCC16,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP DFN 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 16 DHC compliant EAR99 8542.39.00.01
LTC3835IDHC-1#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 12 V 36 V 4 V 3 A YES PUSH-PULL 580 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-N16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 5 mm 800 µm ANALOG DEVICES INC 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 16 05-08-1706 compliant