Parametric results for: ltc3732cg-trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3732cgtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC3732CG#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 7 V 4.5 V 5 A YES PHASE-SHIFT 750 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G36 e3 Not Qualified 1 70 °C 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm LINEAR TECHNOLOGY CORP SSOP 5.30 MM, PLASTIC, SSOP-36 36 G compliant EAR99 8542.39.00.01
LTC3732CG#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 7 V 4.5 V 5 A YES PHASE-SHIFT 750 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G36 e3 Not Qualified 1 70 °C 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm ANALOG DEVICES INC 5.30 MM, PLASTIC, SSOP-36 36 05-08-1640 (G36) compliant