Parametric results for: ltc3614eudd#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3614euddtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC3614EUDD#TRPBF
Analog Devices Inc
$5.2986 Buy No Yes Active 3.3 V 5.5 V 2.25 V 10.5 A YES BUCK 2.7 MHz ALSO OPERATES IN ADJUSTABLE DOWN TO 0.6V SWITCHING REGULATOR CURRENT-MODE 1 CMOS OTHER R-PQCC-N24 e3 Not Qualified 1 85 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.12X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 5 mm 800 µm ANALOG DEVICES INC 24 05-08-1833 compliant Analog Devices
LTC3614EUDD#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3.3 V 5.5 V 2.25 V 10.5 A YES BUCK 2.7 MHz ALSO OPERATES IN ADJUSTABLE DOWN TO 0.6V SWITCHING REGULATOR CURRENT-MODE 1 CMOS OTHER R-PQCC-N24 e3 Not Qualified 1 85 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.12X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP 24 UDD compliant QFN 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 EAR99 8542.39.00.01