Parametric results for: ltc3548edd-1#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3548edd1trpbf
Select parts from the table below to compare.
Compare
Compare
LTC3548EDD-1#TRPBF
Linear Technology
Check for Price Yes Transferred 3.6 V 5.5 V 2.5 V 1.6 A YES BUCK 2.7 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE 2 CMOS OTHER S-PDSO-N10 e3 Not Qualified 1 85 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP DFN HVSON, SOLCC10,.12,20 10 DD compliant EAR99 8542.39.00.01
LTC3548EDD-1#TRPBF
Analog Devices Inc
Check for Price No Yes Obsolete 3.6 V 5.5 V 2.5 V 1.6 A YES BUCK 2.7 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE 2 CMOS OTHER S-PDSO-N10 e3 Not Qualified 1 85 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC HVSON, 10 05-08-1699 compliant Analog Devices