Parametric results for: ltc3525esc6-3#trmpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3525esc63trmpbf
Select parts from the table below to compare.
Compare
Compare
LTC3525ESC6-3#TRMPBF
Analog Devices Inc
$3.3133 No Yes Active 1.2 V 3 V 4.5 V 500 mV 450 mA YES BOOST ALSO HAS PWM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 CMOS OTHER R-PDSO-G6 e3 Not Qualified 1 85 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN 6 05-08-1638 compliant Analog Devices
LTC3525ESC6-3#TRMPBF
Linear Technology
Check for Price Yes Transferred 1.2 V 3 V 4.5 V 500 mV 450 mA YES BOOST ALSO HAS PWM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 CMOS OTHER R-PDSO-G6 e3 Not Qualified 1 85 °C 260 30 6 PLASTIC/EPOXY VSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN 6 SC6 compliant SC-70 EAR99 8542.39.00.01