Parametric results for: ltc3417aife-1#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3417aife1trpbf
Select parts from the table below to compare.
Compare
Compare
LTC3417AIFE-1#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.6 V 5.5 V 2.25 V YES PHASE-SHIFT 4 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm ANALOG DEVICES INC 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 05-08-1663 (CA) compliant
LTC3417AIFE-1#TRPBF
Linear Technology
Check for Price Yes Transferred 3.6 V 5.5 V 2.25 V YES PHASE-SHIFT 4 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm LINEAR TECHNOLOGY CORP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 FE compliant TSSOP EAR99 8542.39.00.01