Parametric results for: ltc3414efe#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ltc3414efetrpbf
Select parts from the table below to compare.
Compare
Compare
LTC3414EFE#TRPBF
Analog Devices Inc
$8.5459 Buy No Yes Active 3.3 V 5.5 V 2.25 V 800 mV 5 V 4 A YES BUCK 4 MHz SWITCHING REGULATOR CURRENT-MODE 1 CMOS COMMERCIAL EXTENDED R-PDSO-G20 e3 Not Qualified 1 85 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm ANALOG DEVICES INC TSSOP-20 20 05-08-1663 (CA) compliant Analog Devices
LTC3414EFE#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3.3 V 5.5 V 2.25 V 9.5 A YES BUCK 4 MHz SWITCHING REGULATOR CURRENT-MODE 1 CMOS COMMERCIAL EXTENDED R-PDSO-G20 e3 Not Qualified 1 85 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm LINEAR TECHNOLOGY CORP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 FE compliant TSSOP EAR99 8542.39.00.01