Parametric results for: ltc3407aemse#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3407aemsetrpbf
Select parts from the table below to compare.
Compare
Compare
LTC3407AEMSE#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.6 V 5.5 V 2.5 V 1.25 A YES BUCK 1.8 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS COMMERCIAL EXTENDED S-PDSO-G10 e3 Not Qualified 1 85 °C 260 30 10 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-10 10 05-08-1664 compliant
LTC3407AEMSE#TRPBF
Linear Technology
Check for Price Yes Transferred 3.6 V 5.5 V 2.5 V 1.25 A YES BUCK 1.8 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS COMMERCIAL EXTENDED S-PDSO-G10 e3 Not Qualified 1 85 °C 260 30 10 PLASTIC/EPOXY HTSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-10 10 MSE compliant MSOP EAR99 8542.39.00.01