Parametric results for: ltc3260ide#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ltc3260idetrpbf
Select parts from the table below to compare.
Compare
Compare
LTC3260IDE#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 12 V -32 V 32 V 4.5 V 100 mA YES INVERTER 550 kHz ALSO OPERATES IN POSI ADJ MODE 1.2V TO 32V AND IN NEG ADJ MODE -1.2V TO -32V SWITCHED CAPACITOR REGULATOR 1 CMOS AUTOMOTIVE R-PDSO-N14 e3 Not Qualified 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 4 mm 800 µm LINEAR TECHNOLOGY CORP DFN 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 14 DE compliant EAR99 8542.39.00.01