Parametric results for: ltc3130iudc-1-trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3130iudc1trpbf
Select parts from the table below to compare.
Compare
Compare
LTC3130IUDC-1#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 1.8 V 25 V 600 mV 1.7 A YES BUCK-BOOST 1.4 MHz ALSO HAS OUTPUT VOLTAGES= 3.3V, 5V, 12V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PQCC-N20 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 4 mm 800 µm LINEAR TECHNOLOGY CORP QFN QFN-20 20 UDC compliant 2016-08-04
LTC3130IUDC-1#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 12 V 1.8 V 25 V 600 mV 1.7 A YES BUCK-BOOST 1.4 MHz ALSO HAS OUTPUT VOLTAGES= 3.3V, 5V, 12V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PQCC-N20 e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 4 mm 800 µm ANALOG DEVICES INC QFN-20 20 05-08-1742 compliant Analog Devices