Filter Your Search
1 - 2 of 2 results
|
LTC3025EDC-2#TRPBF
Analog Devices Inc
|
$2.6688 | No | Yes | Active | 5.5 V | 1.4 V | 1.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 1 | 1.224 V | 1.176 V | CMOS | 2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | 6 | 05-08-1703 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||
![]() |
LTC3025EDC-2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5.5 V | 1.4 V | 1.2 V | 85 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 6 V | 1 | 1.224 V | 1.176 V | CMOS | 2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | 6 | DC6 | compliant | Fixed,Positive,Single Output,Ldo | DFN | EAR99 | 8542.39.00.01 |