Parametric results for: ltc2865ide#trpbf under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2865idetrpbf
Select parts from the table below to compare.
Compare
Compare
LTC2865IDE#TRPBF
Linear Technology
Check for Price Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 3 mA 65 ns 1.3 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-N12 Not Qualified e3 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 4 mm 800 µm 3 mm LINEAR TECHNOLOGY CORP DFN 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 12 DE/UE compliant EAR99 8542.39.00.01
LTC2865IDE#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 65 ns 5.5 V 3 V YES INDUSTRIAL R-PDSO-N12 e3 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 4 mm 800 µm 3 mm ANALOG DEVICES INC 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 12 05-08-1695 compliant Analog Devices