Parametric results for: ltc2858ims-1#trpbf under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2858ims1trpbf
Select parts from the table below to compare.
Compare
Compare
LTC2858IMS-1#TRPBF
Analog Devices Inc
$3.2530 Buy No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-485-A; TIA-485-A; EIA-422 1 70 ns 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-10 10 05-08-1661 compliant Analog Devices
LTC2858IMS-1#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-485-A; TIA-485-A; EIA-422 1 1.5 V 4 mA 70 ns 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-10 10 MS compliant MSOP EAR99 8542.39.00.01