Parametric results for: ltc2297iup#tr under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc2297iuptr
Select parts from the table below to compare.
Compare
Compare
LTC2297IUP#TR
Analog Devices Inc
Check for Price No Obsolete 3 V 1 V 1 0.0305 % 14 40 MHz YES ADC, PROPRIETARY METHOD -1 V 2 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 9 X 9 MM, PLASTIC, MO-220-WNJR, QFN-64 not_compliant 3A991.C.3 8542.39.00.01
LTC2297IUP#TRPBF
Linear Technology
Check for Price Yes Transferred 3 V 1 V 1 0.0305 % 14 40 MHz YES ADC, PROPRIETARY METHOD -1 V 2 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR, QFN-64 compliant 3A991.C.3 8542.39.00.01 QFN 64 UP
LTC2297IUP#TR
Linear Technology
Check for Price No Transferred 3 V 1 V 1 0.0305 % 14 40 MHz YES ADC, PROPRIETARY METHOD -1 V 2 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP HVQCCN, LCC64,.35SQ,20 not_compliant 3A991.C.3 8542.39.00.01 QFN 64 UP
LTC2297IUP#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 V 1 V 1 0.0305 % 14 40 MHz YES ADC, PROPRIETARY METHOD -1 V 2 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC compliant 64 05-08-1705 Analog Devices