Parametric results for: ltc2292iup#tr under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc2292iuptr
Select parts from the table below to compare.
Compare
Compare
LTC2292IUP#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 V 1 V 1 0.0342 % 12 40 MHz YES ADC, PIPELINED -500 mV 2 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 64 05-08-1705 compliant 8542.39.00.01 Analog Devices
LTC2292IUP#TRPBF
Linear Technology
Check for Price Yes Transferred 3 V 1 V 1 0.0342 % 12 40 MHz YES ADC, PROPRIETARY METHOD -500 mV 2 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP 64 UP compliant 8542.39.00.01 QFN 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR, QFN-64
LTC2292IUP#TR
Linear Technology
Check for Price No Transferred 3 V 1 V 1 0.0342 % 12 40 MHz YES ADC, PROPRIETARY METHOD -500 mV 2 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP 64 UP not_compliant 8542.39.00.01 QFN HVQCCN, LCC64,.35SQ,20
LTC2292IUP#TR
Analog Devices Inc
Check for Price No Obsolete 3 V 1 V 1 0.0342 % 12 40 MHz YES ADC, PIPELINED -500 mV 2 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC not_compliant 8542.39.00.01 9 X 9 MM, PLASTIC, MO-220-WNJR, QFN-64