Parametric results for: ltc2271iukg#trpbf under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2271iukgtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC2271IUKG#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 1.8 V 2.1 V 2 0.004 % 16 20 MHz YES ADC, PROPRIETARY METHOD -2.1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PQCC-N52 e3 1 85 °C -40 °C 260 30 52 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 8 mm ANALOG DEVICES INC 8 X 7 MM, LEAD FREE, PLASTIC, QFN-52 52 05-08-1729 compliant Analog Devices
LTC2271IUKG#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 1.8 V 2.1 V 2 0.004 % 16 20 MHz YES ADC, PROPRIETARY METHOD -2.1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PQCC-N52 Not Qualified e3 1 85 °C -40 °C 260 30 52 PLASTIC/EPOXY HVQCCN LCC52,.27X.31,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 7 mm 800 µm 8 mm LINEAR TECHNOLOGY CORP 8 X 7 MM, LEAD FREE, PLASTIC, QFN-52 52 UKG compliant QFN 3A991.C.4 8542.39.00.01