Parametric results for: ltc2230cup#tr under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc2230cuptr
Select parts from the table below to compare.
Compare
Compare
LTC2230CUP#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 3.3 V 1 V 1 0.0977 % 10 170 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 9 X 9 MM, PLASTIC, LEADFREE, MO-220-WNJR, QFN-64 64 05-08-1705 compliant 8542.39.00.01
LTC2230CUP#TR
Analog Devices Inc
Check for Price Buy No Obsolete 3.3 V 1 V 1 0.0977 % 10 170 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 70 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 9 X 9 MM, PLASTIC, MO-220-WNJR, QFN-64 not_compliant 8542.39.00.01
LTC2230CUP#TR
Linear Technology
Check for Price Buy No Transferred 3.3 V 1 V 1 0.0977 % 10 170 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 70 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP HVQCCN, LCC64,.35SQ,20 64 UP not_compliant 8542.39.00.01 QFN
LTC2230CUP#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3.3 V 1 V 1 0.0977 % 10 170 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP 9 X 9 MM, PLASTIC, LEADFREE, MO-220-WNJR, QFN-64 64 UP compliant 8542.39.00.01 QFN