Parametric results for: ltc2055hvhdd#trpbf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2055hvhddtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC2055HVHDD#TRPBF
Linear Technology
Check for Price Yes Transferred 5 µV 0.5 V/us 3 nA 215 µA 115 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V 700 pA YES YES YES -6 V 6 V AUTOMOTIVE 500 120 S-PDSO-N8 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE TAPE AND REEL YES MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP DFN 8 DD compliant EAR99 8542.33.00.01
LTC2055HVHDD#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 µV 0.5 V/us 3 nA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V AUTOMOTIVE 500 S-PDSO-N8 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC 8 05-08-1698 compliant 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 Analog Devices