Filter Your Search
1 - 4 of 4 results
![]() |
LTC2052HVIS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 µV | 2 V/us | 300 pA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 150 pA | YES | YES | YES | NO | -6 V | NO | NO | 6 V | AUTOMOTIVE | 3000 | 562000 | NO | R-PDSO-G14 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | ||||
![]() |
LTC2052HVIS#TR
Linear Technology
|
Check for Price | No | Transferred | 3 µV | 2 V/us | 300 pA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 150 pA | YES | YES | YES | NO | -6 V | NO | NO | 6 V | INDUSTRIAL | 3000 | 562000 | NO | R-PDSO-G14 | Not Qualified | e0 | 130 dB | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.25 | 14 | S | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LTC2052HVIS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 µV | 2 V/us | 300 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | AUTOMOTIVE | 3000 | R-PDSO-G14 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 14 | 05-08-1610 (S14) | compliant | Analog Devices | ||||||||||||||||||
|
LTC2052HVIS#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 µV | 2 V/us | 300 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | INDUSTRIAL | 3000 | R-PDSO-G14 | Not Qualified | e0 | 130 dB | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 |