Filter Your Search
1 - 2 of 2 results
![]() |
LTC2051HVCMS10#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3 µV | 2 V/us | 300 pA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 150 pA | YES | YES | YES | YES | -6 V | NO | NO | 6 V | COMMERCIAL | 3000 | 562000 | NO | S-PDSO-G10 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MS | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC2051HVCMS10#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3 µV | 2 V/us | 300 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | COMMERCIAL | 3000 | S-PDSO-G10 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 10 | 05-08-1661 | compliant | Analog Devices |