Filter Your Search
1 - 2 of 2 results
|
LTC2051HVCDD#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3 µV | 2 V/us | 300 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | COMMERCIAL | 3000 | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | 05-08-1698 | compliant | ||||||||||||||||||
![]() |
LTC2051HVCDD#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3 µV | 2 V/us | 300 pA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 150 pA | YES | YES | YES | NO | -6 V | NO | NO | 6 V | COMMERCIAL | 3000 | 562000 | NO | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | 8 | DD | compliant | DFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | EAR99 | 8542.33.00.01 |