Parametric results for: ltc2051cs8 under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ltc2051cs8
Select parts from the table below to compare.
Compare
Compare
LTC2051CS8#PBF
Analog Devices Inc
$4.0498 Buy No Yes Active 3 µV 2 V/us 100 pA 2 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 R-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8 05-08-1610 (S8) compliant Analog Devices
LTC2051CS8
Analog Devices Inc
Check for Price Buy No Obsolete 3 µV 2 V/us 100 pA 2 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 R-PDSO-G8 Not Qualified e0 130 dB 1 70 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC not_compliant EAR99 8542.33.00.01
LTC2051CS8#TR
Linear Technology
Check for Price Buy No Transferred 3 µV 2 V/us 100 pA 3 mA 2 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 150 pA YES YES YES NO NO NO 7 V COMMERCIAL 3000 562000 NO R-PDSO-G8 Not Qualified e0 130 dB 1 70 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 8 S8 not_compliant EAR99 8542.33.00.01 SOIC 0.150 INCH, PLASTIC, SO-8
LTC2051CS8
Linear Technology
Check for Price Buy No Transferred 3 µV 2 V/us 100 pA 3 mA 2 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 150 pA YES YES YES NO NO NO 7 V COMMERCIAL 3000 562000 NO R-PDSO-G8 Not Qualified e0 130 dB 1 70 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 8 S8 not_compliant EAR99 8542.33.00.01 SOIC 0.150 INCH, PLASTIC, SO-8
LTC2051CS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 3 µV 2 V/us 100 pA 2 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 R-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8 05-08-1610 (S8) compliant Analog Devices
LTC2051CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3 µV 2 V/us 100 pA 3 mA 2 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 150 pA YES YES YES NO NO NO 7 V COMMERCIAL 3000 562000 NO R-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 8 S8 compliant EAR99 8542.33.00.01 SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
LTC2051CS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 3 µV 2 V/us 100 pA 3 mA 2 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 150 pA YES YES YES NO NO NO 7 V COMMERCIAL 3000 562000 NO R-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 8 S8 compliant EAR99 8542.33.00.01 SOIC 0.150 INCH, LEAD FREE, PLASTIC, SO-8
LTC2051CS8#TR
Analog Devices Inc
Check for Price Buy No Obsolete 3 µV 2 V/us 100 pA 2 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 R-PDSO-G8 Not Qualified e0 130 dB 1 70 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC not_compliant EAR99 8542.33.00.01 SOP,