Filter Your Search
1 - 2 of 2 results
![]() |
LTC2050HVCS8#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3 µV | 2 V/us | 300 pA | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | -6 V | 6 V | COMMERCIAL | 3000 | 562000 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LTC2050HVCS8#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3 µV | 2 V/us | 300 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | AUTOMOTIVE | 3000 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.902 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |