Filter Your Search
1 - 2 of 2 results
![]() |
LTC1968IMS8#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | 1 | 5.5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 | ||||||
|
LTC1968IMS8#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5 V | 1 | 15 MHz | 5.5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |