Parametric results for: ltc1966mpms8-pbf under Analog Special Function Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1966mpms8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1966MPMS8#PBF
Analog Devices Inc
$13.8669 Buy No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 800 kHz 5.5 V 5.5 V 2.7 V CMOS MILITARY S-PDSO-G8 Not Qualified e3 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC1966MPMS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 5.5 V 170 µA 5.5 V 2.7 V CMOS MILITARY S-PDSO-G8 Not Qualified e3 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant MSOP 8542.39.00.01