Parametric results for: ltc1966ims8#pbf under Analog Special Function Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1966ims8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1966IMS8#PBF
Analog Devices Inc
$8.8598 No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 800 kHz 5.5 V 5.5 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC1966IMS8#PBF
Linear Technology
Check for Price Yes Transferred 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 5.5 V 5.5 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant MSOP 8542.39.00.01