Parametric results for: ltc1871hms-pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1871hmspbf
Select parts from the table below to compare.
Compare
Compare
LTC1871HMS#PBF
Analog Devices Inc
$5.4334 Buy No Yes Active 5 V 36 V 2.5 V YES BUCK-BOOST 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE SKIP MODE 1 CMOS AUTOMOTIVE S-PDSO-G10 e3 Not Qualified 1 150 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 10 05-08-1661 compliant Analog Devices
LTC1871HMS#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 36 V 2.5 V 50 mA YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE S-PDSO-G10 e3 Not Qualified 1 150 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP 10 MS compliant MSOP LEAD FREE, PLASTIC, MSOP-10 EAR99 8542.39.00.01