Parametric results for: ltc1867laign#trpbf under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1867laigntrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1867LAIGN#TRPBF
Linear Technology
Check for Price Yes Transferred 2.7 V 1.25 V 8 0.0046 % 16 175 kHz 3.7 µs YES ADC, PROPRIETARY METHOD -1.25 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 4.89 mm LINEAR TECHNOLOGY CORP SSOP SSOP-16 16 GN compliant 8542.39.00.01
LTC1867LAIGN#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2.7 V 1.25 V 8 0.0046 % 16 175 kHz 3.7 µs YES ADC, PROPRIETARY METHOD -1.25 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL SERIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 4.89 mm ANALOG DEVICES INC 16 05-08-1641 (GN16) compliant Analog Devices