Parametric results for: ltc1851cfw#pbf under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1851cfwpbf
Select parts from the table below to compare.
Compare
Compare
LTC1851CFW#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 2.048 V 8 0.0244 % 12 1.25 MHz 650 ns YES ADC, SUCCESSIVE APPROXIMATION -2.048 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE COMMERCIAL PARALLEL, WORD R-PDSO-G48 Not Qualified e3 1 70 °C 260 30 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 6.1 mm 1.2 mm 12.5 mm ANALOG DEVICES INC 6.10 MM, PLASTIC, TSSOP-48 48 05-08-1651 compliant Analog Devices
LTC1851CFW#PBF
Linear Technology
Check for Price Yes Transferred 5 V 2.048 V 8 0.0244 % 12 1.25 MHz 650 ns YES ADC, SUCCESSIVE APPROXIMATION -2.048 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G48 Not Qualified e3 1 70 °C 260 30 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 6.1 mm 1.2 mm 12.5 mm LINEAR TECHNOLOGY CORP 6.10 MM, PLASTIC, TSSOP-48 48 FW compliant TSSOP 8542.39.00.01