Filter Your Search
1 - 4 of 4 results
|
LTC1759CG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 18 V | 24 V | 11 V | 200 mA | YES | PUSH-PULL | 230 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e0 | Not Qualified | 1 | 70 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||
|
LTC1759CG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 18 V | 24 V | 11 V | 200 mA | YES | PUSH-PULL | 230 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-36 | compliant | Analog Devices | 36 | 05-08-1640 (G36) | |||||||
![]() |
LTC1759CG#TR
Linear Technology
|
Check for Price | No | Transferred | 18 V | 24 V | 11 V | 200 mA | 20 mA | YES | PUSH-PULL | 230 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e0 | Not Qualified | 1 | 70 °C | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP, SSOP36,.3 | not_compliant | EAR99 | 8542.39.00.01 | 36 | G | SSOP | ||||||
![]() |
LTC1759CG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 18 V | 24 V | 11 V | 200 mA | 20 mA | YES | PUSH-PULL | 230 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, PLASTIC, SSOP-36 | compliant | EAR99 | 8542.39.00.01 | 36 | G | SSOP |