Parametric results for: ltc1735cs-1#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1735cs1pbf
Select parts from the table below to compare.
Compare
Compare
LTC1735CS-1#PBF
Analog Devices Inc
$6.2551 Buy No Yes Active 15 V 36 V 3.5 V 800 mV 7 V 3 A YES BUCK 335 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS OTHER R-PDSO-G16 e3 Not Qualified 1 85 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 9.906 mm 1.752 mm ANALOG DEVICES INC SOP-16 16 05-08-1610 (S16) compliant Analog Devices
LTC1735CS-1#PBF
Linear Technology
Check for Price Buy Yes Transferred 15 V 36 V 3.5 V 800 mV 7 V 3 A YES BUCK 335 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS OTHER R-PDSO-G16 e3 Not Qualified 1 85 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 9.906 mm 1.752 mm LINEAR TECHNOLOGY CORP SOP-16 16 S compliant SOIC EAR99 8542.39.00.01