Filter Your Search
1 - 4 of 4 results
|
LTC1735CGN-1#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 36 V | 3.5 V | 3 A | YES | PUSH-PULL | 550 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1735CGN-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 36 V | 3.5 V | 800 mV | 7 V | 3 A | YES | BUCK | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | ANALOG DEVICES INC | SSOP-16 | compliant | 16 | 05-08-1641 (GN16) | ||||||
![]() |
LTC1735CGN-1#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | 36 V | 3.5 V | 800 mV | 7 V | 3 A | YES | BUCK | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | LINEAR TECHNOLOGY CORP | SSOP, SSOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | 16 | GN | SSOP | ||||||
![]() |
LTC1735CGN-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 36 V | 3.5 V | 800 mV | 7 V | 3 A | YES | BUCK | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | LINEAR TECHNOLOGY CORP | SSOP-16 | compliant | EAR99 | 8542.39.00.01 | 16 | GN | SSOP |