Filter Your Search
1 - 9 of 9 results
|
LTC1643ALIGN#PBF
Analog Devices Inc
|
$9.6399 Buy | No | Yes | Active | 12 V | 11.4 V | 12.6 V | 4 | YES | YES | IT ALSO REQUIRES A -12V SUPPLY | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | ANALOG DEVICES INC | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | |||||||||
![]() |
LTC1643ALIGN#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 12 V | 11.4 V | 12.6 V | 8 mA | 4 | YES | YES | IT ALSO REQUIRES A -12V SUPPLY | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | LINEAR TECHNOLOGY CORP | 16 | GN | compliant | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | EAR99 | 8542.39.00.01 | |||||
![]() |
LTC1643ALIGN#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 12 V | 11.4 V | 12.6 V | 8 mA | 4 | YES | YES | IT ALSO REQUIRES A -12V SUPPLY | HOT SWAP CONTROLLER | -12 V | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | LINEAR TECHNOLOGY CORP | 16 | GN | compliant | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | EAR99 | 8542.39.00.01 | ||||
|
LTC1643ALIGN
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 12 V | 11.4 V | 12.6 V | 4 | YES | YES | IT ALSO REQUIRES A -12V SUPPLY | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | ANALOG DEVICES INC | not_compliant | 0.150 INCH, PLASTIC, SSOP-16 | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
LTC1643ALIGN#TR
Linear Technology
|
Check for Price Buy | No | Transferred | 12 V | 11.4 V | 12.6 V | 8 mA | 4 | YES | YES | IT ALSO REQUIRES A -12V SUPPLY | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | LINEAR TECHNOLOGY CORP | 16 | GN | not_compliant | SSOP | SSOP, SSOP16,.25 | EAR99 | 8542.39.00.01 | |||||||
![]() |
LTC1643ALIGN#TRPB
Linear Technology
|
Check for Price Buy | Yes | Obsolete | 12 V | 11.4 V | 12.6 V | 4 | YES | YES | IT ALSO REQUIRES A -12V SUPPLY | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | LINEAR TECHNOLOGY CORP | 16 | compliant | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC1643ALIGN#TR
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 12 V | 11.4 V | 12.6 V | 4 | YES | YES | IT ALSO REQUIRES A -12V SUPPLY | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | ANALOG DEVICES INC | not_compliant | SSOP, | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
LTC1643ALIGN
Linear Technology
|
Check for Price Buy | No | Transferred | 12 V | 11.4 V | 12.6 V | 8 mA | 4 | YES | YES | IT ALSO REQUIRES A -12V SUPPLY | HOT SWAP CONTROLLER | -12 V | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | LINEAR TECHNOLOGY CORP | 16 | GN | not_compliant | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | EAR99 | 8542.39.00.01 | ||||||
|
LTC1643ALIGN#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 12 V | 11.4 V | 12.6 V | 4 | YES | YES | IT ALSO REQUIRES A -12V SUPPLY | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | ANALOG DEVICES INC | 16 | 05-08-1641 (GN16) | compliant |