Filter Your Search
1 - 2 of 2 results
|
LTC1625IGN#PBF
Analog Devices Inc
|
$10.7169 | No | Yes | Active | 15 V | 36 V | 3.7 V | 1.19 V | 36 V | 2 A | YES | BUCK | 165 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | ANALOG DEVICES INC | SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | |||||
![]() |
LTC1625IGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 36 V | 3.7 V | 1.19 V | 36 V | 2 A | YES | BUCK | 165 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | LINEAR TECHNOLOGY CORP | SSOP-16 | 16 | GN | compliant | SSOP | EAR99 | 8542.39.00.01 |