Parametric results for: ltc1606acsw#trpbf under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1606acswtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1606ACSW#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 10 V 1 0.0031 % 16 250 kHz 2.5 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 2'S COMPLEMENT BINARY SAMPLE BIPOLAR COMMERCIAL PARALLEL, 8 BITS, PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.493 mm 2.642 mm 17.89 mm LINEAR TECHNOLOGY CORP SOIC 0.300 INCH, PLASTIC, SO-28 28 SW compliant 8542.39.00.01
LTC1606ACSW#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 10 V 1 0.0031 % 16 250 kHz 2.5 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 2'S COMPLEMENT BINARY SAMPLE BIPOLAR COMMERCIAL PARALLEL, 8 BITS, PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.493 mm 2.642 mm 17.89 mm ANALOG DEVICES INC 28 05-08-1620 (SW28) compliant Analog Devices