Filter Your Search
1 - 2 of 2 results
|
LTC1605ISW#PBF
Analog Devices Inc
|
$27.2346 | No | Yes | Active | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SO-28 | 28 | 05-08-1620 (SW28) | compliant | Analog Devices | ||||||
![]() |
LTC1605ISW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, SO-28 | 28 | SW | compliant | SOIC | 8542.39.00.01 |